
XL-DA5161SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DA5161SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DA5161SRBC |
Description | DIP,19X12.6MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.3V 20mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 620nm | |
Power Dissipation (Max) | 36mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £0.32720 | £49.08 |
| 300 | £0.31087 | £93.26 |
| 450 | £0.29531 | £132.89 |
| 600 | £0.28053 | £168.32 |
| 750 | £0.26651 | £199.88 |
| Unit Price without VAT: | £0.32720 |
|---|---|
| Unit Price with VAT: | £0.39264 |

