Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-4014UYC-02

DigiKey Part Number
5962-XL-4014UYC-02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-4014UYC-02
Description
TOP LED 4014 YELLOW SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
3.10mm x 1.20mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
60mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
4.00mm L x 1.40mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of £112.19 or more for products shipped by XINGLIGHT
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02337£93.48
8,000£0.02221£177.68
12,000£0.02109£253.08
16,000£0.02004£320.64
20,000£0.01903£380.60
Unit Price without VAT:£0.02337
Unit Price with VAT:£0.02804