
XL-3528IR-T202 | |
|---|---|
DigiKey Part Number | 5962-XL-3528IR-T202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3528IR-T202 |
Description | IR EMITTER 925-955NM 3528 SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 1.65V 1411 (3528 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 125° | |
Mounting Type | ||
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16361 | £327.22 |
| 4,000 | £0.15542 | £621.68 |
| 6,000 | £0.14765 | £885.90 |
| 8,000 | £0.14027 | £1,122.16 |
| 10,000 | £0.13325 | £1,332.50 |
| Unit Price without VAT: | £0.16361 |
|---|---|
| Unit Price with VAT: | £0.19633 |

