Yellow-Green 590nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3020UYC

DigiKey Part Number
5962-XL-3020UYCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3020UYC
Description
TOP LED 3020 YELLOW SMD
Customer Reference
Detailed Description
Yellow-Green 590nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of £112.19 or more for products shipped by XINGLIGHT
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04207£126.21
6,000£0.03997£239.82
9,000£0.03797£341.73
12,000£0.03607£432.84
15,000£0.03427£514.05
Unit Price without VAT:£0.04207
Unit Price with VAT:£0.05048