
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04441 | £133.23 |
| 6,000 | £0.04219 | £253.14 |
| 9,000 | £0.04008 | £360.72 |
| 12,000 | £0.03808 | £456.96 |
| 15,000 | £0.03617 | £542.55 |
| Unit Price without VAT: | £0.04441 |
|---|---|
| Unit Price with VAT: | £0.05329 |

