
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.50mm W | |
Height (Max) | 7.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03740 | £37.40 |
| 2,000 | £0.03553 | £71.06 |
| 3,000 | £0.03375 | £101.25 |
| 4,000 | £0.03206 | £128.24 |
| 5,000 | £0.03046 | £152.30 |
| Unit Price without VAT: | £0.03740 |
|---|---|
| Unit Price with VAT: | £0.04488 |

