
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 2.30mm W | |
Height (Max) | 2.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09349 | £93.49 |
| 2,000 | £0.08882 | £177.64 |
| 3,000 | £0.08437 | £253.11 |
| 4,000 | £0.08015 | £320.60 |
| 5,000 | £0.07614 | £380.70 |
| Unit Price without VAT: | £0.09349 |
|---|---|
| Unit Price with VAT: | £0.11219 |

