Blue 465nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-234UBC-L

DigiKey Part Number
5962-XL-234UBC-L-ND
Manufacturer
Manufacturer Product Number
XL-234UBC-L
Description
DIP LED BLUE 3MM SQUARE T/H
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.15mm x 1.90mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
3.15mm L x 1.90mm W
Height (Max)
4.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of £112.19 or more for products shipped by XINGLIGHT
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1,000£0.03506£35.06
2,000£0.03331£66.62
3,000£0.03164£94.92
4,000£0.03006£120.24
5,000£0.02855£142.75
Unit Price without VAT:£0.03506
Unit Price with VAT:£0.04207