
K91068 | |
|---|---|
DigiKey Part Number | 2101-K91068-ND |
Manufacturer | |
Manufacturer Product Number | K91068 |
Description | POWERELEMENT POWERONE BUSH VERTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Screw Terminal, Power Tap M8 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 250 A |
Series | Number of Pins 25 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Copper Alloy |
Screw Size M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.15000 | £4.15 |
| 10 | £3.70500 | £37.05 |
| Unit Price without VAT: | £4.15000 |
|---|---|
| Unit Price with VAT: | £4.98000 |


