
971120477 | |
|---|---|
DigiKey Part Number | 732-971120477-ND |
Manufacturer | |
Manufacturer Product Number | 971120477 |
Description | HEX STANDOFF M4 SS 12MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.75200 | £17.52 |
| 50 | £1.55980 | £77.99 |
| 100 | £1.36940 | £136.94 |
| 300 | £1.27303 | £381.91 |
| 750 | £1.21005 | £907.54 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

