
970080474 | |
|---|---|
DigiKey Part Number | 732-970080474-ND |
Manufacturer | |
Manufacturer Product Number | 970080474 |
Description | HEX STANDOFF M4 BRASS 8MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.315" (8.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 970080474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.45100 | £4.51 |
| 50 | £0.39560 | £19.78 |
| 100 | £0.34680 | £34.68 |
| 500 | £0.32234 | £161.17 |
| 1,500 | £0.30677 | £460.15 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

