
960020126 | |
|---|---|
DigiKey Part Number | 732-12659-ND |
Manufacturer | |
Manufacturer Product Number | 960020126 |
Description | ROUND SPACER POLYAMIDE 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.079" (2.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.244" (6.20mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.11782 | £58.91 |
| Unit Price without VAT: | £0.11782 |
|---|---|
| Unit Price with VAT: | £0.14138 |

