


890324023002 | |
|---|---|
DigiKey Part Number | 732-5871-ND |
Manufacturer | |
Manufacturer Product Number | 890324023002 |
Description | CAP FILM 5600PF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023002 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324023002CS | Würth Elektronik | 3,223 | 732-5771-ND | £0.30000 | Parametric Equivalent |
| 890334023002 | Würth Elektronik | 237 | 732-5821-ND | £0.30000 | Parametric Equivalent |
| 890334023002CS | Würth Elektronik | 835 | 732-5721-ND | £0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 50 | £0.22000 | £11.00 |
| 100 | £0.19120 | £19.12 |
| 250 | £0.17044 | £42.61 |
| 500 | £0.14894 | £74.47 |
| 1,000 | £0.14153 | £141.53 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

