
885382209002 | |
|---|---|
DigiKey Part Number | 732-13214-2-ND - Tape & Reel (TR) 732-13214-1-ND - Cut Tape (CT) 732-13214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382209002 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382209002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.77100 | £7.71 |
| 50 | £0.61420 | £30.71 |
| 100 | £0.56580 | £56.58 |
| 500 | £0.48394 | £241.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45864 | £458.64 |
| 2,000 | £0.43780 | £875.60 |
| 3,000 | £0.42736 | £1,282.08 |
| 5,000 | £0.41579 | £2,078.95 |
| 7,000 | £0.40902 | £2,863.14 |
| 10,000 | £0.40252 | £4,025.20 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |


