



8853622110111 | |
|---|---|
DigiKey Part Number | 732-8853622110111TR-ND - Tape & Reel (TR) 732-8853622110111CT-ND - Cut Tape (CT) 732-8853622110111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853622110111 |
Description | CAP CER 1000PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853622110111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.54400 | £5.44 |
| 50 | £0.42580 | £21.29 |
| 100 | £0.38940 | £38.94 |
| 500 | £0.32782 | £163.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29979 | £299.79 |
| 2,000 | £0.28458 | £569.16 |
| 3,000 | £0.27696 | £830.88 |
| 5,000 | £0.26852 | £1,342.60 |
| 7,000 | £0.26358 | £1,845.06 |
| 10,000 | £0.25883 | £2,588.30 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |


