



8853622100171 | |
|---|---|
DigiKey Part Number | 732-8853622100171TR-ND - Tape & Reel (TR) 732-8853622100171CT-ND - Cut Tape (CT) 732-8853622100171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853622100171 |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853622100171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36600 | £3.66 |
| 50 | £0.28040 | £14.02 |
| 100 | £0.25420 | £25.42 |
| 500 | £0.20984 | £104.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19041 | £190.41 |
| 2,000 | £0.17945 | £358.90 |
| 3,000 | £0.17397 | £521.91 |
| 5,000 | £0.16789 | £839.45 |
| 7,000 | £0.16433 | £1,150.31 |
| 10,000 | £0.16092 | £1,609.20 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |


