



8853622100091 | |
|---|---|
DigiKey Part Number | 732-8853622100091TR-ND - Tape & Reel (TR) 732-8853622100091CT-ND - Cut Tape (CT) 732-8853622100091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853622100091 |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853622100091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17730 | £354.60 |
| 4,000 | £0.16837 | £673.48 |
| 6,000 | £0.16389 | £983.34 |
| 10,000 | £0.15893 | £1,589.30 |
| 14,000 | £0.15603 | £2,184.42 |
| 20,000 | £0.15323 | £3,064.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35200 | £3.52 |
| 50 | £0.26940 | £13.47 |
| 100 | £0.24400 | £24.40 |
| 500 | £0.20136 | £100.68 |
| 1,000 | £0.18816 | £188.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36200 | £3.62 |
| 50 | £0.27740 | £13.87 |
| 100 | £0.25140 | £25.14 |
| 500 | £0.20740 | £103.70 |
| 1,000 | £0.19380 | £193.80 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |


