



8853620100171 | |
|---|---|
DigiKey Part Number | 732-8853620100171TR-ND - Tape & Reel (TR) 732-8853620100171CT-ND - Cut Tape (CT) 732-8853620100171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853620100171 |
Description | CAP CER 100PF 250VAC NP0 1808 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853620100171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.56500 | £5.65 |
| 50 | £0.44360 | £22.18 |
| 100 | £0.40610 | £40.61 |
| 500 | £0.34256 | £171.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31349 | £313.49 |
| 2,000 | £0.29779 | £595.58 |
| 3,000 | £0.28992 | £869.76 |
| 5,000 | £0.28120 | £1,406.00 |
| 7,000 | £0.27610 | £1,932.70 |
| 10,000 | £0.27120 | £2,712.00 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |


