



8853620100091 | |
|---|---|
DigiKey Part Number | 732-8853620100091TR-ND - Tape & Reel (TR) 732-8853620100091CT-ND - Cut Tape (CT) 732-8853620100091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853620100091 |
Description | CAP CER 33PF 250VAC C0G/NP0 1808 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853620100091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.49100 | £4.91 |
| 50 | £0.38300 | £19.15 |
| 100 | £0.34930 | £34.93 |
| 500 | £0.29270 | £146.35 |
| 1,000 | £0.27517 | £275.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25316 | £506.32 |
| 4,000 | £0.24164 | £966.56 |
| 6,000 | £0.23586 | £1,415.16 |
| 10,000 | £0.22946 | £2,294.60 |
| 14,000 | £0.22572 | £3,160.08 |
| 20,000 | £0.22212 | £4,442.40 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |


