2200 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
@askLorandt explains: Design your EMC-Filter

8853522130151

DigiKey Part Number
732-8853522130151TR-ND - Tape & Reel (TR)
732-8853522130151CT-ND - Cut Tape (CT)
732-8853522130151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8853522130151
Description
CAP CER 2200PF 250VAC X7R 2211
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8853522130151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,929
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.67000£1.67
10£1.13200£11.32
50£0.91960£45.98
100£0.85420£85.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.72194£360.97
1,000£0.68870£688.70
1,500£0.67205£1,008.08
2,500£0.65359£1,633.97
3,500£0.64280£2,249.80
5,000£0.63242£3,162.10
Manufacturers Standard Package
Unit Price without VAT:£1.67000
Unit Price with VAT:£2.00400