



8853522110031 | |
|---|---|
DigiKey Part Number | 732-8853522110031TR-ND - Tape & Reel (TR) 732-8853522110031CT-ND - Cut Tape (CT) 732-8853522110031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853522110031 |
Description | CAP CER 1000PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853522110031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.68200 | £6.82 |
| 50 | £0.54020 | £27.01 |
| 100 | £0.49650 | £49.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41014 | £205.07 |
| 1,000 | £0.38793 | £387.93 |
| 1,500 | £0.37680 | £565.20 |
| 2,500 | £0.36447 | £911.18 |
| 3,500 | £0.35726 | £1,250.41 |
| 5,000 | £0.35032 | £1,751.60 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |



