470 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
@askLorandt explains: Design your EMC-Filter

8853522110011

DigiKey Part Number
732-8853522110011TR-ND - Tape & Reel (TR)
732-8853522110011CT-ND - Cut Tape (CT)
732-8853522110011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8853522110011
Description
CAP CER 470PF 250VAC X7R 1812
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8853522110011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.96000£0.96
10£0.62100£6.21
50£0.48960£24.48
100£0.44900£44.90
500£0.38042£190.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.34875£348.75
2,000£0.33180£663.60
3,000£0.32331£969.93
5,000£0.31390£1,569.50
7,000£0.30840£2,158.80
10,000£0.30310£3,031.00
Manufacturers Standard Package
Unit Price without VAT:£0.96000
Unit Price with VAT:£1.15200