



8853522100131 | |
|---|---|
DigiKey Part Number | 732-8853522100131TR-ND - Tape & Reel (TR) 732-8853522100131CT-ND - Cut Tape (CT) 732-8853522100131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853522100131 |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853522100131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.95700 | £9.57 |
| 50 | £0.77060 | £38.53 |
| 100 | £0.71330 | £71.33 |
| 500 | £0.61626 | £308.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.56917 | £569.17 |
| 2,000 | £0.54517 | £1,090.34 |
| 3,000 | £0.53315 | £1,599.45 |
| 5,000 | £0.51982 | £2,599.10 |
| 7,000 | £0.51203 | £3,584.21 |
| 10,000 | £0.50453 | £5,045.30 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |



