0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885342214216

DigiKey Part Number
732-885342214216TR-ND - Tape & Reel (TR)
732-885342214216CT-ND - Cut Tape (CT)
732-885342214216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342214216
Description
CAP CER 0.022UF 2KV X7R 2220
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342214216 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,427
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.50000£1.50
10£1.01400£10.14
50£0.81860£40.93
100£0.75830£75.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.65658£328.29
1,000£0.62508£625.08
1,500£0.60929£913.93
2,500£0.59180£1,479.50
3,500£0.58158£2,035.53
5,000£0.57174£2,858.70
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000