


885342209007 | |
|---|---|
DigiKey Part Number | 732-12088-2-ND - Tape & Reel (TR) 732-12088-1-ND - Cut Tape (CT) 732-12088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342209007 |
Description | CAP CER 0.022UF 1000V X7R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342209007 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21100 | £2.11 |
| 50 | £0.15740 | £7.87 |
| 100 | £0.14080 | £14.08 |
| 500 | £0.11286 | £56.43 |
| 1,000 | £0.10422 | £104.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09713 | £194.26 |
| 4,000 | £0.09128 | £365.12 |
| 6,000 | £0.08836 | £530.16 |
| 10,000 | £0.08512 | £851.20 |
| 14,000 | £0.08322 | £1,165.08 |
| 20,000 | £0.08140 | £1,628.00 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

