


885342208016 | |
|---|---|
DigiKey Part Number | 732-12123-2-ND - Tape & Reel (TR) 732-12123-1-ND - Cut Tape (CT) 732-12123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208016 |
Description | CAP CER 150PF 1000V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.08140 | £4.07 |
| 100 | £0.07170 | £7.17 |
| 500 | £0.05552 | £27.76 |
| 1,000 | £0.05051 | £50.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04436 | £133.08 |
| 6,000 | £0.04135 | £248.10 |
| 9,000 | £0.03984 | £358.56 |
| 15,000 | £0.03817 | £572.55 |
| 21,000 | £0.03720 | £781.20 |
| 30,000 | £0.03626 | £1,087.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

