


885342207012 | |
|---|---|
DigiKey Part Number | 732-12171-2-ND - Tape & Reel (TR) 732-12171-1-ND - Cut Tape (CT) 732-12171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207012 |
Description | CAP CER 470PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06300 | £0.63 |
| 50 | £0.04380 | £2.19 |
| 100 | £0.03820 | £3.82 |
| 500 | £0.02862 | £14.31 |
| 1,000 | £0.02568 | £25.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02126 | £85.04 |
| 8,000 | £0.01963 | £157.04 |
| 12,000 | £0.01881 | £225.72 |
| 20,000 | £0.01790 | £358.00 |
| 28,000 | £0.01737 | £486.36 |
| 40,000 | £0.01686 | £674.40 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |


