


885342207005 | |
|---|---|
DigiKey Part Number | 732-12105-2-ND - Tape & Reel (TR) 732-12105-1-ND - Cut Tape (CT) 732-12105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207005 |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05400 | £0.54 |
| 50 | £0.03800 | £1.90 |
| 100 | £0.03290 | £3.29 |
| 500 | £0.02442 | £12.21 |
| 1,000 | £0.02183 | £21.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01864 | £55.92 |
| 6,000 | £0.01708 | £102.48 |
| 9,000 | £0.01630 | £146.70 |
| 15,000 | £0.01543 | £231.45 |
| 21,000 | £0.01493 | £313.53 |
| 30,000 | £0.01444 | £433.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


