


885342207003 | |
|---|---|
DigiKey Part Number | 732-12108-2-ND - Tape & Reel (TR) 732-12108-1-ND - Cut Tape (CT) 732-12108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207003 |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 50 | £0.03580 | £1.79 |
| 100 | £0.03110 | £3.11 |
| 500 | £0.02306 | £11.53 |
| 1,000 | £0.02058 | £20.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01688 | £67.52 |
| 8,000 | £0.01551 | £124.08 |
| 12,000 | £0.01483 | £177.96 |
| 20,000 | £0.01407 | £281.40 |
| 28,000 | £0.01362 | £381.36 |
| 40,000 | £0.01319 | £527.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

