220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
cms-photo-disclaimer
220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342009005

cms-digikey-product-number
732-12148-2-ND - Tape & Reel (TR)
732-12148-1-ND - Cut Tape (CT)
732-12148-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
885342009005
cms-description
CAP CER 220PF 2000V C0G/NP0 1210
cms-standard-lead-time
28 Weeks
cms-customer-reference
cms-detailed-description
220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
885342009005 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2,636
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1£0.46000£0.46
10£0.28300£2.83
50£0.21380£10.69
100£0.19270£19.27
500£0.15678£78.39
1,000£0.14571£145.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2,000£0.13008£260.16
4,000£0.12294£491.76
6,000£0.11935£716.10
10,000£0.11539£1,153.90
14,000£0.11307£1,582.98
20,000£0.11083£2,216.60
cms-manufacturer-standard-package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200