


885342009003 | |
|---|---|
DigiKey Part Number | 732-12144-2-ND - Tape & Reel (TR) 732-12144-1-ND - Cut Tape (CT) 732-12144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342009003 |
Description | CAP CER 1000PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342009003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26700 | £2.67 |
| 50 | £0.20080 | £10.04 |
| 100 | £0.18070 | £18.07 |
| 500 | £0.14658 | £73.29 |
| 1,000 | £0.13607 | £136.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12742 | £254.84 |
| 4,000 | £0.12030 | £481.20 |
| 6,000 | £0.11674 | £700.44 |
| 10,000 | £0.11278 | £1,127.80 |
| 14,000 | £0.11047 | £1,546.58 |
| 20,000 | £0.10825 | £2,165.00 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

