


885342008005 | |
|---|---|
DigiKey Part Number | 732-12188-2-ND - Tape & Reel (TR) 732-12188-1-ND - Cut Tape (CT) 732-12188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342008005 |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342008005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11100 | £1.11 |
| 50 | £0.08020 | £4.01 |
| 100 | £0.07060 | £7.06 |
| 500 | £0.05464 | £27.32 |
| 1,000 | £0.04971 | £49.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04566 | £91.32 |
| 4,000 | £0.04233 | £169.32 |
| 6,000 | £0.04066 | £243.96 |
| 10,000 | £0.03881 | £388.10 |
| 14,000 | £0.03773 | £528.22 |
| 20,000 | £0.03669 | £733.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |



