



885012209004 | |
|---|---|
DigiKey Part Number | 732-7707-2-ND - Tape & Reel (TR) 732-7707-1-ND - Cut Tape (CT) 732-7707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209004 |
Description | CAP CER 4.7UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27000 | £2.70 |
| 50 | £0.20340 | £10.17 |
| 100 | £0.18290 | £18.29 |
| 500 | £0.14852 | £74.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13789 | £137.89 |
| 2,000 | £0.12916 | £258.32 |
| 3,000 | £0.12478 | £374.34 |
| 5,000 | £0.11993 | £599.65 |
| 7,000 | £0.11710 | £819.70 |
| 10,000 | £0.11437 | £1,143.70 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

