


885012208116 | |
|---|---|
DigiKey Part Number | 732-12230-2-ND - Tape & Reel (TR) 732-12230-1-ND - Cut Tape (CT) 732-12230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208116 |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07500 | £0.75 |
| 50 | £0.05280 | £2.64 |
| 100 | £0.04610 | £4.61 |
| 500 | £0.03484 | £17.42 |
| 1,000 | £0.03139 | £31.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02622 | £104.88 |
| 8,000 | £0.02430 | £194.40 |
| 12,000 | £0.02334 | £280.08 |
| 20,000 | £0.02228 | £445.60 |
| 28,000 | £0.02166 | £606.48 |
| 40,000 | £0.02106 | £842.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


