


885012208109 | |
|---|---|
DigiKey Part Number | 732-12202-2-ND - Tape & Reel (TR) 732-12202-1-ND - Cut Tape (CT) 732-12202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208109 |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 50 | £0.05400 | £2.70 |
| 100 | £0.04730 | £4.73 |
| 500 | £0.03584 | £17.92 |
| 1,000 | £0.03232 | £32.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02703 | £108.12 |
| 8,000 | £0.02507 | £200.56 |
| 12,000 | £0.02408 | £288.96 |
| 20,000 | £0.02300 | £460.00 |
| 28,000 | £0.02236 | £626.08 |
| 40,000 | £0.02175 | £870.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

