3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208067

DigiKey Part Number
732-7572-2-ND - Tape & Reel (TR)
732-7572-1-ND - Cut Tape (CT)
732-7572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208067
Description
CAP CER 3.3UF 25V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,316
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.21300£2.13
50£0.15860£7.93
100£0.14180£14.18
500£0.11372£56.86
1,000£0.10504£105.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09790£195.80
4,000£0.09203£368.12
6,000£0.08908£534.48
10,000£0.08582£858.20
14,000£0.08392£1,174.88
20,000£0.08208£1,641.60
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000