



885012207066 | |
|---|---|
DigiKey Part Number | 732-8055-2-ND - Tape & Reel (TR) 732-8055-1-ND - Cut Tape (CT) 732-8055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207066 |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02840 | £1.42 |
| 100 | £0.02440 | £2.44 |
| 500 | £0.01782 | £8.91 |
| 1,000 | £0.01581 | £15.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01282 | £51.28 |
| 8,000 | £0.01171 | £93.68 |
| 12,000 | £0.01116 | £133.92 |
| 20,000 | £0.01054 | £210.80 |
| 28,000 | £0.01018 | £285.04 |
| 40,000 | £0.00984 | £393.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

