330 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207057

DigiKey Part Number
732-8049-2-ND - Tape & Reel (TR)
732-8049-1-ND - Cut Tape (CT)
732-8049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207057
Description
CAP CER 330PF 25V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207057 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,765
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.04400£0.44
50£0.03040£1.52
100£0.02620£2.62
500£0.01926£9.63
1,000£0.01712£17.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01394£55.76
8,000£0.01275£102.00
12,000£0.01216£145.92
20,000£0.01150£230.00
28,000£0.01112£311.36
40,000£0.01075£430.00
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600