



885012207054 | |
|---|---|
DigiKey Part Number | 732-8046-2-ND - Tape & Reel (TR) 732-8046-1-ND - Cut Tape (CT) 732-8046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207054 |
Description | CAP CER 100PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02880 | £1.44 |
| 100 | £0.02470 | £2.47 |
| 500 | £0.01814 | £9.07 |
| 1,000 | £0.01611 | £16.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01307 | £52.28 |
| 8,000 | £0.01195 | £95.60 |
| 12,000 | £0.01139 | £136.68 |
| 20,000 | £0.01076 | £215.20 |
| 28,000 | £0.01040 | £291.20 |
| 40,000 | £0.01005 | £402.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

