10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207039

DigiKey Part Number
732-8039-2-ND - Tape & Reel (TR)
732-8039-1-ND - Cut Tape (CT)
732-8039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207039
Description
CAP CER 10000PF 16V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207039 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,938
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.06200£0.62
50£0.04300£2.15
100£0.03730£3.73
500£0.02794£13.97
1,000£0.02505£25.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01266£50.64
8,000£0.01156£92.48
12,000£0.01101£132.12
20,000£0.01040£208.00
28,000£0.01004£281.12
40,000£0.00970£388.00
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200