



885012207033 | |
|---|---|
DigiKey Part Number | 732-8033-2-ND - Tape & Reel (TR) 732-8033-1-ND - Cut Tape (CT) 732-8033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207033 |
Description | CAP CER 1000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02820 | £1.41 |
| 100 | £0.02430 | £2.43 |
| 500 | £0.01776 | £8.88 |
| 1,000 | £0.01576 | £15.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01278 | £51.12 |
| 8,000 | £0.01167 | £93.36 |
| 12,000 | £0.01112 | £133.44 |
| 20,000 | £0.01050 | £210.00 |
| 28,000 | £0.01015 | £284.20 |
| 40,000 | £0.00980 | £392.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

