



885012207031 | |
|---|---|
DigiKey Part Number | 732-8031-2-ND - Tape & Reel (TR) 732-8031-1-ND - Cut Tape (CT) 732-8031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207031 |
Description | CAP CER 470PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03000 | £1.50 |
| 100 | £0.02590 | £2.59 |
| 500 | £0.01902 | £9.51 |
| 1,000 | £0.01690 | £16.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01374 | £54.96 |
| 8,000 | £0.01257 | £100.56 |
| 12,000 | £0.01199 | £143.88 |
| 20,000 | £0.01134 | £226.80 |
| 28,000 | £0.01096 | £306.88 |
| 40,000 | £0.01060 | £424.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

