



885012206041 | |
|---|---|
DigiKey Part Number | 732-7960-2-ND - Tape & Reel (TR) 732-7960-1-ND - Cut Tape (CT) 732-7960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206041 |
Description | CAP CER 0.015UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02000 | £1.00 |
| 100 | £0.01720 | £1.72 |
| 500 | £0.01234 | £6.17 |
| 1,000 | £0.01088 | £10.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00867 | £34.68 |
| 8,000 | £0.00785 | £62.80 |
| 12,000 | £0.00745 | £89.40 |
| 20,000 | £0.00699 | £139.80 |
| 28,000 | £0.00673 | £188.44 |
| 40,000 | £0.00648 | £259.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



