150 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206029

DigiKey Part Number
732-7948-2-ND - Tape & Reel (TR)
732-7948-1-ND - Cut Tape (CT)
732-7948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206029
Description
CAP CER 150PF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206029 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,936
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02900£0.29
50£0.01980£0.99
100£0.01680£1.68
500£0.01208£6.04
1,000£0.01063£10.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00846£33.84
8,000£0.00766£61.28
12,000£0.00726£87.12
20,000£0.00682£136.40
28,000£0.00656£183.68
40,000£0.00631£252.40
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400