47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012108004

DigiKey Part Number
732-7632-2-ND - Tape & Reel (TR)
732-7632-1-ND - Cut Tape (CT)
732-7632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012108004
Description
CAP CER 47UF 6.3V X5R 1206
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012108004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.34200£3.42
50£0.26060£13.03
100£0.23580£23.58
500£0.19386£96.93
1,000£0.18090£180.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.17024£340.48
4,000£0.16146£645.84
6,000£0.15706£942.36
10,000£0.15219£1,521.90
14,000£0.14934£2,090.76
20,000£0.14660£2,932.00
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000