Parametric Equivalent




885012010004 | |
|---|---|
DigiKey Part Number | 732-7359-2-ND - Tape & Reel (TR) 732-7359-1-ND - Cut Tape (CT) 732-7359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012010004 |
Description | CAP CER 0.033UF 25V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012010004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.59000 | £5.90 |
| 50 | £0.46360 | £23.18 |
| 100 | £0.42460 | £42.46 |
| 500 | £0.35858 | £179.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32205 | £322.05 |
| 2,000 | £0.30604 | £612.08 |
| 3,000 | £0.29801 | £894.03 |
| 5,000 | £0.28912 | £1,445.60 |
| 7,000 | £0.28393 | £1,987.51 |
| 10,000 | £0.27893 | £2,789.30 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |


