10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012010003

DigiKey Part Number
732-7358-2-ND - Tape & Reel (TR)
732-7358-1-ND - Cut Tape (CT)
732-7358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012010003
Description
CAP CER 10000PF 25V C0G/NP0 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012010003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.46700£4.67
50£0.36200£18.10
100£0.32970£32.97
500£0.27528£137.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24615£246.15
2,000£0.23295£465.90
3,000£0.22634£679.02
5,000£0.21902£1,095.10
7,000£0.21473£1,503.11
10,000£0.21062£2,106.20
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600