


885012008068 | |
|---|---|
DigiKey Part Number | 732-12099-2-ND - Tape & Reel (TR) 732-12099-1-ND - Cut Tape (CT) 732-12099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008068 |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008068 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C151J1GAC7210 | KEMET | 5,243 | 399-C1206C151J1GAC7210CT-ND | £0.30000 | Parametric Equivalent |
| C1206C151J1GACTU | KEMET | 8,522 | 399-C1206C151J1GACTUCT-ND | £0.30000 | Parametric Equivalent |
| GMC31CG151J100NT | Cal-Chip Electronics, Inc. | 3,770 | 4713-GMC31CG151J100NTCT-ND | £0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08600 | £0.86 |
| 50 | £0.06100 | £3.05 |
| 100 | £0.05360 | £5.36 |
| 500 | £0.04082 | £20.41 |
| 1,000 | £0.03691 | £36.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03105 | £124.20 |
| 8,000 | £0.02887 | £230.96 |
| 12,000 | £0.02778 | £333.36 |
| 20,000 | £0.02657 | £531.40 |
| 28,000 | £0.02587 | £724.36 |
| 40,000 | £0.02519 | £1,007.60 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

