


885012008061 | |
|---|---|
DigiKey Part Number | 732-12083-2-ND - Tape & Reel (TR) 732-12083-1-ND - Cut Tape (CT) 732-12083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008061 |
Description | CAP CER 10PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05800 | £2.90 |
| 100 | £0.05080 | £5.08 |
| 500 | £0.03862 | £19.31 |
| 1,000 | £0.03487 | £34.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02926 | £117.04 |
| 8,000 | £0.02718 | £217.44 |
| 12,000 | £0.02613 | £313.56 |
| 20,000 | £0.02498 | £499.60 |
| 28,000 | £0.02430 | £680.40 |
| 40,000 | £0.02365 | £946.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

