


885012007096 | |
|---|---|
DigiKey Part Number | 732-12217-2-ND - Tape & Reel (TR) 732-12217-1-ND - Cut Tape (CT) 732-12217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007096 |
Description | CAP CER 4.7PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06200 | £0.62 |
| 50 | £0.04360 | £2.18 |
| 100 | £0.03790 | £3.79 |
| 500 | £0.02840 | £14.20 |
| 1,000 | £0.02547 | £25.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02108 | £84.32 |
| 8,000 | £0.01946 | £155.68 |
| 12,000 | £0.01864 | £223.68 |
| 20,000 | £0.01774 | £354.80 |
| 28,000 | £0.01722 | £482.16 |
| 40,000 | £0.01671 | £668.40 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |


